Technical documents
Specifications
Brand
PanasonicCapacitance
68000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
30 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
9.05A
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Panasonic 68000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP683EJ
Select packaging type
Standard
1
P.O.A.
Panasonic 68000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP683EJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
PanasonicCapacitance
68000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
30 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
9.05A
Tolerance
±20%
