Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HA472DJ

RS Stock No.: 790-0184Brand: PanasonicManufacturers Part No.: ECEC1HA472DJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

2.5A

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HA472DJ
Select packaging type

P.O.A.

Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HA472DJ

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

2.5A

Tolerance

±20%

You may be interested in