Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JP222BJ

RS Stock No.: 790-0427Brand: PanasonicManufacturers Part No.: ECEC1JP222BJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.52A

Tolerance

±20%

Series

HA SNAP IN

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JP222BJ
Select packaging type

P.O.A.

Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JP222BJ

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

2.52A

Tolerance

±20%

Series

HA SNAP IN

You may be interested in