Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP682CJ

RS Stock No.: 790-0386Brand: PanasonicManufacturers Part No.: ECEC1VP682CJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

6800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3.68A

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP682CJ
Select packaging type

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP682CJ

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Capacitance

6800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3.68A

Tolerance

±20%

You may be interested in