Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA102CJ

RS Stock No.: 790-0222Brand: PanasonicManufacturers Part No.: ECEC2AA102CJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA Type TS

Ripple Current

1.7A

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA102CJ

P.O.A.

Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA102CJ

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA Type TS

Ripple Current

1.7A

Tolerance

±20%

You may be interested in