Technical documents
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
2.6A
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA222CJ
Select packaging type
Standard
1
P.O.A.
Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA222CJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
2.6A
Tolerance
±20%
