Technical documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
920mA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GP101BJ
Select packaging type
Standard
1
P.O.A.
Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GP101BJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA SNAP IN
Ripple Current
920mA
Tolerance
±20%
