Panasonic 15000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECET1JA153FA

RS Stock No.: 358-1883Brand: PanasonicManufacturers Part No.: ECET1JA153FA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

15000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

40 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Series

HA SNAP IN

Ripple Current

4.8A

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 15000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECET1JA153FA

P.O.A.

Panasonic 15000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECET1JA153FA
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Capacitance

15000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

40 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Series

HA SNAP IN

Ripple Current

4.8A