Panasonic 15000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECET1JA153FJ

RS Stock No.: 790-0219Brand: PanasonicManufacturers Part No.: ECET1JA153FJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

15000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

40 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Series

HA SNAP IN

Ripple Current

5.52A

Tolerance

±20%

Equivalent Series Resistance

27mΩ

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 15000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECET1JA153FJ
Select packaging type

P.O.A.

Panasonic 15000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECET1JA153FJ
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Capacitance

15000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

40 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Series

HA SNAP IN

Ripple Current

5.52A

Tolerance

±20%

Equivalent Series Resistance

27mΩ