Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECET2WA471EA

RS Stock No.: 358-1978Brand: PanasonicManufacturers Part No.: ECET2WA471EA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

353mΩ

Series

HA SNAP IN

Ripple Current

1.74A

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECET2WA471EA

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECET2WA471EA

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

353mΩ

Series

HA SNAP IN

Ripple Current

1.74A

You may be interested in