Technical documents
Specifications
Brand
PanasonicCapacitance
12nF
Voltage
10V dc
Mounting Type
Surface Mount
Tolerance
±2%
Length
2mm
Depth
1.25mm
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Dielectric
PPS
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Package/Case
0805 (2012M)
P.O.A.
Panasonic PPS Film Capacitor, 10V dc, ±2%, 12nF, Surface Mount
5
P.O.A.
Panasonic PPS Film Capacitor, 10V dc, ±2%, 12nF, Surface Mount
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 995 | P.O.A. |
| 1000 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicCapacitance
12nF
Voltage
10V dc
Mounting Type
Surface Mount
Tolerance
±2%
Length
2mm
Depth
1.25mm
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Dielectric
PPS
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Package/Case
0805 (2012M)
