Technical documents
Specifications
Brand
PanasonicCapacitance
4.7nF
Voltage
16V dc
Tolerance
±5%
Series
ECHU(X)
Dielectric
PPS
Package/Case
0805 (2012M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 4.7nF
1
P.O.A.
Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 4.7nF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCapacitance
4.7nF
Voltage
16V dc
Tolerance
±5%
Series
ECHU(X)
Dielectric
PPS
Package/Case
0805 (2012M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
