Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 56nF, Surface Mount

RS Stock No.: 712-8546Brand: PanasonicManufacturers Part No.: ECHU1H563JX9
brand-logo
View all in Home

Technical documents

Specifications

Capacitance

56nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

4.8mm

Depth

3.3mm

Height

1.5mm

Dimensions

4.8 x 3.3 x 1.5mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

1812 (4532M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 56nF, Surface Mount

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 56nF, Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

56nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

4.8mm

Depth

3.3mm

Height

1.5mm

Dimensions

4.8 x 3.3 x 1.5mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

1812 (4532M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C