Technical documents
Specifications
Brand
PanasonicCapacitance
100pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
ECKA
Tolerance
±10%
Dielectric
Y5P
Length
6mm
Depth
4.5mm
Temperature Coefficient
±10%
Tolerance Plus
+10%
Terminal Type
Through Hole
Tolerance Minus
-10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
You may be interested in
Vishay Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic Ceramic Single Layer Capacitor 100pF 1kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
Select packaging type
Standard
10
P.O.A.
Panasonic Ceramic Single Layer Capacitor 100pF 1kV dc ±10% Y5P Dielectric, ECKA, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type
Standard
10
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
You may be interested in
Vishay Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
PanasonicCapacitance
100pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
ECKA
Tolerance
±10%
Dielectric
Y5P
Length
6mm
Depth
4.5mm
Temperature Coefficient
±10%
Tolerance Plus
+10%
Terminal Type
Through Hole
Tolerance Minus
-10%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
You may be interested in
Vishay Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.Brand: Vishay
P.O.A.Each (In a Pack of 50) (ex VAT)
