Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HP103CA

RS Stock No.: 339-6887Brand: PanasonicManufacturers Part No.: ECOS1HP103CA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

36mΩ

Series

UP

Ripple Current

4.97A

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HP103CA

P.O.A.

Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HP103CA

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Capacitance

10000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

36mΩ

Series

UP

Ripple Current

4.97A