Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECOS1JP682DA

RS Stock No.: 127-537Brand: PanasonicManufacturers Part No.: ECOS1JP682DA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

61mΩ

Series

UP

Ripple Current

5.84A

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECOS1JP682DA

P.O.A.

Panasonic 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECOS1JP682DA

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

61mΩ

Series

UP

Ripple Current

5.84A

You may be interested in