Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - ECOS2DP331BA

RS Stock No.: 414-8825Brand: PanasonicManufacturers Part No.: ECOS2DP331BA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

UP

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - ECOS2DP331BA

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - ECOS2DP331BA

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Capacitance

330µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

UP