Panasonic 1500μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECOS2EP152EA

RS Stock No.: 414-8897Brand: PanasonicManufacturers Part No.: ECOS2EP152EA
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1500µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

133mΩ

Series

UP

Ripple Current

4.04A

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1500μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECOS2EP152EA

P.O.A.

Panasonic 1500μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - ECOS2EP152EA

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

1500µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

133mΩ

Series

UP

Ripple Current

4.04A

You may be interested in