Panasonic Polyester Film Capacitor, 63V dc, ±5%, 1nF, Through Hole

RS Stock No.: 622-4268Brand: PanasonicManufacturers Part No.: ECQB1J102JF
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

1nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

5mm

Length

7mm

Depth

3mm

Height

6mm

Dimensions

3 x 6 x 7mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

You may be interested in

P.O.A.

Panasonic Polyester Film Capacitor, 63V dc, ±5%, 1nF, Through Hole
Select packaging type

P.O.A.

Panasonic Polyester Film Capacitor, 63V dc, ±5%, 1nF, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

1nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

5mm

Length

7mm

Depth

3mm

Height

6mm

Dimensions

3 x 6 x 7mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

You may be interested in