Technical documents
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
275V ac
Tolerance
±20%
Series
ECQUL
Lead Pitch
15mm
Suppression Class
X2, Y2
Length
17.5mm
Depth
5.5mm
Height
12mm
Dimensions
17.5 x 5.5 x 12mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.6mm
Country of Origin
China
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
275V ac
Tolerance
±20%
Series
ECQUL
Lead Pitch
15mm
Suppression Class
X2, Y2
Length
17.5mm
Depth
5.5mm
Height
12mm
Dimensions
17.5 x 5.5 x 12mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.6mm
Country of Origin
China
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14