Panasonic ECQU Polyester Film Capacitor, 275V ac, ±10%, 220nF, Through Hole

RS Stock No.: 176-3728Brand: PanasonicManufacturers Part No.: ECQU2A224KLA
brand-logo
View all in Polyester Film Capacitors

Technical documents

Specifications

Capacitance

220nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQU

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

8mm

Height

16mm

Dimensions

17.5 x 8 x 16mm

Dielectric

Polyester

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECQU Polyester Film Capacitor, 275V ac, ±10%, 220nF, Through Hole

P.O.A.

Panasonic ECQU Polyester Film Capacitor, 275V ac, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

220nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQU

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

8mm

Height

16mm

Dimensions

17.5 x 8 x 16mm

Dielectric

Polyester

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1%