Technical documents
Specifications
Brand
PanasonicCapacitance
150nF
Voltage
300V ac
Tolerance
±20%
Series
ECQUG
Lead Pitch
15mm
Suppression Class
X1
Length
18mm
Depth
16.5mm
Height
8mm
Dimensions
18 x 16.5 x 8mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
<=1.0%
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic ECQUG Polyester Film Capacitor, 300V ac, ±20%, 150nF
5
P.O.A.
Panasonic ECQUG Polyester Film Capacitor, 300V ac, ±20%, 150nF
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
PanasonicCapacitance
150nF
Voltage
300V ac
Tolerance
±20%
Series
ECQUG
Lead Pitch
15mm
Suppression Class
X1
Length
18mm
Depth
16.5mm
Height
8mm
Dimensions
18 x 16.5 x 8mm
Dielectric
Polyester
Terminal Type
Radial
Dissipation Factor
<=1.0%
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C