Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 220nF, Through Hole

RS Stock No.: 180-4766Brand: PanasonicManufacturers Part No.: ECQUAAF224TA
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

220nF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

7.5mm

Lead Length

4mm

Height

14mm

Dimensions

17.5 x 7.5 x 14mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 220nF, Through Hole

P.O.A.

Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

220nF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

7.5mm

Lead Length

4mm

Height

14mm

Dimensions

17.5 x 7.5 x 14mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

China