Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±20%, 680nF, Through Hole

RS Stock No.: 162-1149Brand: PanasonicManufacturers Part No.: ECQUAAF684MA
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

680nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUA

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

10mm

Height

17mm

Dimensions

26 x 10 x 17mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECQUA Series 4mm leads

Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±20%, 680nF, Through Hole

P.O.A.

Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±20%, 680nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

680nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUA

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

10mm

Height

17mm

Dimensions

26 x 10 x 17mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECQUA Series 4mm leads

Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE