Technical documents
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWF(A)
Lead Pitch
15mm
Length
18.8mm
Depth
12.6mm
Height
17.6mm
Dimensions
18.8 x 12.6 x 17.6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECWF(A)
Lead Pitch
15mm
Length
18.8mm
Depth
12.6mm
Height
17.6mm
Dimensions
18.8 x 12.6 x 17.6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
