Technical documents
Specifications
Brand
PanasonicCapacitance
1.2µF
Voltage
450V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWF(A)
Lead Pitch
15mm
Length
18.8mm
Depth
9.7mm
Height
14.7mm
Dimensions
18.8 x 9.7 x 14.7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
PanasonicCapacitance
1.2µF
Voltage
450V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWF(A)
Lead Pitch
15mm
Length
18.8mm
Depth
9.7mm
Height
14.7mm
Dimensions
18.8 x 9.7 x 14.7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0