Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±10%, 270nF, Through Hole

RS Stock No.: 727-0089Brand: PanasonicManufacturers Part No.: ECWF2W274KAQ
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

270nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

7mm

Height

20.6mm

Dimensions

13 x 7 x 20.6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

P.O.A.

Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±10%, 270nF, Through Hole

P.O.A.

Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±10%, 270nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

270nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

7mm

Height

20.6mm

Dimensions

13 x 7 x 20.6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C