Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 390nF, Through Hole

RS Stock No.: 162-1122Brand: PanasonicManufacturers Part No.: ECWF2W394JAQ
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

390nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

8.1mm

Height

21.7mm

Dimensions

13 x 8.1 x 21.7mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors

Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications

These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 390nF, Through Hole

P.O.A.

Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 390nF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

390nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

8.1mm

Height

21.7mm

Dimensions

13 x 8.1 x 21.7mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors

Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications

These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0