Lowprofile Al electrolytic cap,0.1uF 50V

RS Stock No.: 414-9092Brand: PanasonicManufacturers Part No.: EEAGA1HR10
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Series

GA

Ripple Current

1.1mA

Leakage Current

3 μA

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Lowprofile Al electrolytic cap,0.1uF 50V

P.O.A.

Lowprofile Al electrolytic cap,0.1uF 50V

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Series

GA

Ripple Current

1.1mA

Leakage Current

3 μA

You may be interested in