Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEAGA1HR10

RS Stock No.: 515-2415Brand: PanasonicManufacturers Part No.: EEAGA1HR10
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.5mm

Series

GA

Ripple Current

1.1mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEAGA1HR10
Select packaging type

P.O.A.

Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEAGA1HR10

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 975P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.5mm

Series

GA

Ripple Current

1.1mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in