Panasonic 1F Supercapacitor, AL 2.5V dc, Through Hole

RS Stock No.: 377-401Brand: PanasonicManufacturers Part No.: EECA0EL105
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Capacitance

1F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

8mm

Height

22mm

Dimensions

8 (Dia.) x 22mm

Lead Pitch

3.5mm

Lifetime

1000h

Series

AL

Tolerance Plus

+80%

Depth

22mm

Terminal Type

Through Hole

Tolerance Minus

-20%

Lead Diameter

0.7mm

View all in Supercapacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1F Supercapacitor, AL 2.5V dc, Through Hole
Select packaging type

P.O.A.

Panasonic 1F Supercapacitor, AL 2.5V dc, Through Hole

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

1F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

8mm

Height

22mm

Dimensions

8 (Dia.) x 22mm

Lead Pitch

3.5mm

Lifetime

1000h

Series

AL

Tolerance Plus

+80%

Depth

22mm

Terminal Type

Through Hole

Tolerance Minus

-20%

Lead Diameter

0.7mm