Panasonic 0.1F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

RS Stock No.: 107-678Brand: PanasonicManufacturers Part No.: EECF5R5U104
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

13.5mm

Height

7.5mm

Dimensions

13.5 (Dia.) x 7.5mm

Lead Pitch

5mm

Lifetime

1000h

Series

NF

Tolerance

-20 → +80%

Lead Diameter

0.8mm

Tolerance Plus

+80%

Depth

7.5mm

Terminal Type

Through Hole

Tolerance Minus

-20%

View all in Supercapacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 0.1F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

P.O.A.

Panasonic 0.1F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

13.5mm

Height

7.5mm

Dimensions

13.5 (Dia.) x 7.5mm

Lead Pitch

5mm

Lifetime

1000h

Series

NF

Tolerance

-20 → +80%

Lead Diameter

0.8mm

Tolerance Plus

+80%

Depth

7.5mm

Terminal Type

Through Hole

Tolerance Minus

-20%