Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE-1CA101AP

RS Stock No.: 807-7871Brand: PanasonicManufacturers Part No.: EEE-1CA101AP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 6.2mm

Length

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

200mA

Leakage Current

3 μA

Tolerance

±20%

Series

S(V)

Country of Origin

Japan

Product details

VS Series

Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE-1CA101AP

P.O.A.

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE-1CA101AP

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 6.2mm

Length

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

200mA

Leakage Current

3 μA

Tolerance

±20%

Series

S(V)

Country of Origin

Japan

Product details

VS Series

Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.

You may be interested in