Panasonic 100μF Electrolytic Capacitor 10V dc - EEE1AA101WR

RS Stock No.: 176-6372Brand: PanasonicManufacturers Part No.: EEE1AA101WR
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

10V dc

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

16 μA

Ripple Current

54mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Capacitor 10V dc - EEE1AA101WR

P.O.A.

Panasonic 100μF Electrolytic Capacitor 10V dc - EEE1AA101WR
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100µF

Voltage

10V dc

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

16 μA

Ripple Current

54mA