Technical documents
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
3 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Ripple Current
20mA
Leakage Current
3 μA
Tolerance
±20%
Series
VS
You may be interested in
Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C100ARBrand: Panasonic
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE1CS100SR
Select packaging type
Standard
5
P.O.A.
Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE1CS100SR
Stock information temporarily unavailable.
Select packaging type
Standard
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
You may be interested in
Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C100ARBrand: Panasonic
P.O.A.Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
3 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
3mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Ripple Current
20mA
Leakage Current
3 μA
Tolerance
±20%
Series
VS
You may be interested in
Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C100ARBrand: Panasonic
P.O.A.Each (In a Pack of 25) (ex VAT)
