SMD CAP 10UF 25V 85DEG

RS Stock No.: 629-3882Brand: PanasonicManufacturers Part No.: EEE1EA100SR
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

VS

Ripple Current

28mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

SMD CAP 10UF 25V 85DEG

P.O.A.

SMD CAP 10UF 25V 85DEG

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

VS

Ripple Current

28mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in