Panasonic 10μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100WR

RS Stock No.: 176-3743Brand: PanasonicManufacturers Part No.: EEE1EA100WR
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

1000h

Ripple Current

22mArms

Automotive Standard

AEC-Q200

Series

S

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Dissipation Factor

0.2%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 10μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100WR

P.O.A.

Panasonic 10μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100WR
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

1000h

Ripple Current

22mArms

Automotive Standard

AEC-Q200

Series

S

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Dissipation Factor

0.2%