Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA101XP

RS Stock No.: 176-3744Brand: PanasonicManufacturers Part No.: EEE1EA101XP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

1000h

Ripple Current

143mArms

Automotive Standard

AEC-Q200

Series

S

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Dissipation Factor

0.14%

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA101XP

P.O.A.

Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA101XP

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

1000h

Ripple Current

143mArms

Automotive Standard

AEC-Q200

Series

S

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Dissipation Factor

0.14%