Panasonic 47μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C470AP

RS Stock No.: 747-8738Brand: PanasonicManufacturers Part No.: EEEFC1C470AP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

140mA

Leakage Current

7.5 μA

Tolerance

±20%

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C470AP

P.O.A.

Panasonic 47μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C470AP

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

140mA

Leakage Current

7.5 μA

Tolerance

±20%

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

You may be interested in