Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Ripple Current
670mA
Series
FC SMD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
FC High Temperature Reflow Series
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Ripple Current
670mA
Series
FC SMD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
FC High Temperature Reflow Series
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.