Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H100P

RS Stock No.: 747-8797Brand: PanasonicManufacturers Part No.: EEEFC1H100P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

70mA

Leakage Current

5 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H100P

P.O.A.

Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H100P

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

70mA

Leakage Current

5 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

You may be interested in