Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H470P

RS Stock No.: 747-8794Brand: PanasonicManufacturers Part No.: EEEFC1H470P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

1000h

Tolerance

±20%

Series

FC SMD

Polarised

Polar

Ripple Current

500mA

Leakage Current

23.5 μA

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H470P

P.O.A.

Panasonic 47μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H470P

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

1000h

Tolerance

±20%

Series

FC SMD

Polarised

Polar

Ripple Current

500mA

Leakage Current

23.5 μA

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

You may be interested in