Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V1R0R

RS Stock No.: 708-5746Brand: PanasonicManufacturers Part No.: EEEFC1V1R0R
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Leakage Current

3 μA

Tolerance

±20%

Series

FC SMD

Ripple Current

60mA

Country of Origin

Japan

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V1R0R

P.O.A.

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V1R0R

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Leakage Current

3 μA

Tolerance

±20%

Series

FC SMD

Ripple Current

60mA

Country of Origin

Japan

You may be interested in