Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P

RS Stock No.: 747-9034Brand: PanasonicManufacturers Part No.: EEEFK1V101P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Equivalent Series Resistance

160mΩ

Series

FK SMD

Ripple Current

600mA

Leakage Current

35 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Equivalent Series Resistance

160mΩ

Series

FK SMD

Ripple Current

600mA

Leakage Current

35 μA

Tolerance

±20%

You may be interested in