Panasonic 1500μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A152GP

RS Stock No.: 172-4542Brand: PanasonicManufacturers Part No.: EEEFT1A152GP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

5000h

Equivalent Series Resistance

0.06Ω

Ripple Current

1190mArms

Tolerance

±20%

Series

FT

Polarised

Polar

Leakage Current

<lteq/>0.01 CV μA

Dissipation Factor

0.19%

Country of Origin

Japan

Product details

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1500μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A152GP

P.O.A.

Panasonic 1500μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A152GP
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

5000h

Equivalent Series Resistance

0.06Ω

Ripple Current

1190mArms

Tolerance

±20%

Series

FT

Polarised

Polar

Leakage Current

<lteq/>0.01 CV μA

Dissipation Factor

0.19%

Country of Origin

Japan

Product details

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.