Technical documents
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Polarised
Polar
Leakage Current
≤0.01 CV μA
Equivalent Series Resistance
60mΩ
Ripple Current
1190mArms
Automotive Standard
AEC-Q200
Series
FT
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Polarised
Polar
Leakage Current
≤0.01 CV μA
Equivalent Series Resistance
60mΩ
Ripple Current
1190mArms
Automotive Standard
AEC-Q200
Series
FT
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Japan