Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H220P

RS Stock No.: 747-2972Brand: PanasonicManufacturers Part No.: EEEHA1H220P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

HA SMD

Polarised

Polar

Ripple Current

70mA

Leakage Current

11 μA

Tolerance

±20%

Product details

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H220P
Select packaging type

P.O.A.

Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H220P

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

HA SMD

Polarised

Polar

Ripple Current

70mA

Leakage Current

11 μA

Tolerance

±20%

Product details

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.