Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHB1H2R2AR

RS Stock No.: 569-192Brand: PanasonicManufacturers Part No.: EEEHB1H2R2AR
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

HB SMD

Ripple Current

16mA

Country of Origin

Japan

Product details

HB Series

Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHB1H2R2AR

P.O.A.

Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHB1H2R2AR

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

HB SMD

Ripple Current

16mA

Country of Origin

Japan

Product details

HB Series

Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.