Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHBA101UAP

RS Stock No.: 569-281Brand: PanasonicManufacturers Part No.: EEEHBA101UAP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

71mA

Leakage Current

3 μA

Tolerance

±20%

Series

HB SMD

Country of Origin

Malaysia

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHBA101UAP
Select packaging type

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHBA101UAP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

71mA

Leakage Current

3 μA

Tolerance

±20%

Series

HB SMD

Country of Origin

Malaysia

You may be interested in