Technical documents
Specifications
Brand
PanasonicCapacitance
100μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Taping
Height
10.2mm
Polarity
Polar
Length
10.2mm
Package/Case
Taping
Minimum Operating Temperature
-55°C
Diameter
8mm
Pin Count
2
Termination Type
Solder
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Width
8.3mm
Tolerance ±
20%
Ripple Current
98mArms
Series
HB
Automotive Standard
AEC-Q200
Dissipation Factor
0.2%
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
PanasonicCapacitance
100μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Taping
Height
10.2mm
Polarity
Polar
Length
10.2mm
Package/Case
Taping
Minimum Operating Temperature
-55°C
Diameter
8mm
Pin Count
2
Termination Type
Solder
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Width
8.3mm
Tolerance ±
20%
Ripple Current
98mArms
Series
HB
Automotive Standard
AEC-Q200
Dissipation Factor
0.2%
Country of Origin
Malaysia
